- RS Stock No.:
- 134-9956
- Mfr. Part No.:
- TAJE157K020RNJ
- Brand:
- KYOCERA AVX
Available to back order for despatch 30.07.2024
Added
Price Each (On a Reel of 400)
Kr. 8,417
(exc. VAT)
Kr. 10,521
(inc. VAT)
Units | Per unit | Per Reel* |
400 + | Kr. 8,417 | Kr. 3 366,80 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 134-9956
- Mfr. Part No.:
- TAJE157K020RNJ
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
AVX TAJ (E) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Low power DC/DC applications
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 150µF |
Voltage | 20V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 0.3Ω |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 16 V dc @ +125°C, 26 V dc @ +85°C |
Tolerance Plus | +10% |
Dissipation Factor | 8% |
Polarised | Polar |
Tolerance Minus | -10% |
Terminal Type | SMT |
Leakage Current | 30 μA |