KYOCERA AVX 33μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- RS Stock No.:
- 135-5434
- Mfr. Part No.:
- TAJD336M016RNJ
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 bag of 20 units)**
Kr. 92,56
(exc. VAT)
Kr. 115,70
(inc. VAT)
40 In stock for same day dispatch*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Bag** |
---|---|---|
20 - 80 | Kr. 4,628 | Kr. 92,56 |
100 - 380 | Kr. 4,061 | Kr. 81,22 |
400 - 980 | Kr. 3,95 | Kr. 79,00 |
1000 + | Kr. 3,839 | Kr. 76,78 |
**price indicative
- RS Stock No.:
- 135-5434
- Mfr. Part No.:
- TAJD336M016RNJ
- Brand:
- KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KYOCERA AVX | |
Technology | Electrolytic | |
Capacitance | 33µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-31 | |
Equivalent Series Resistance | 0.9Ω | |
Tolerance | ±20% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 2.9mm | |
Dimensions | 7.3 x 4.3 x 2.9mm | |
Series | TAJ | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Leakage Current | 5.3 μA | |
Terminal Type | SMT | |
Dissipation Factor | 6% | |
Surge Voltage | 13 V dc @ +125°C, 20 V dc @ +85°C | |
Minimum Operating Temperature | -55°C | |
Dielectric Material Family | Tantalum | |
Tolerance Plus | +20% | |
Tolerance Minus | -20% | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 33µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 0.9Ω | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.9mm | ||
Dimensions 7.3 x 4.3 x 2.9mm | ||
Series TAJ | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 5.3 μA | ||
Terminal Type SMT | ||
Dissipation Factor 6% | ||
Surge Voltage 13 V dc @ +125°C, 20 V dc @ +85°C | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +20% | ||
Tolerance Minus -20% | ||
Polarised Polar | ||
Related links
- KYOCERA AVX 33μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- KYOCERA AVX 150μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- KYOCERA AVX 220μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series