KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- RS Stock No.:
- 136-0027
- Mfr. Part No.:
- TPSE227K016R0100
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 bag of 2 units)**
Kr. 66,47
(exc. VAT)
Kr. 83,09
(inc. VAT)
52 In stock for same day dispatch*
12 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Bag** |
---|---|---|
2 - 8 | Kr. 33,235 | Kr. 66,47 |
10 - 18 | Kr. 31,92 | Kr. 63,84 |
20 - 48 | Kr. 30,545 | Kr. 61,09 |
50 - 98 | Kr. 27,515 | Kr. 55,03 |
100 + | Kr. 24,77 | Kr. 49,54 |
**price indicative
- RS Stock No.:
- 136-0027
- Mfr. Part No.:
- TPSE227K016R0100
- Brand:
- KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KYOCERA AVX | |
Technology | Electrolytic | |
Capacitance | 220µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Package/Case | 2917 | |
Equivalent Series Resistance | 100mΩ | |
Lead Pitch | 4.4mm | |
Length | 7.3mm | |
Height | 4.1mm | |
Dimensions | 7.3 x 4.3 x 4.1mm | |
Series | TPS | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Polarised | Polar | |
Leakage Current | 35.2 μA | |
Dissipation Factor | 10% | |
Minimum Operating Temperature | -55°C | |
Dielectric Material Family | Tantalum | |
Surge Voltage | 13 V dc @ +125 °C, 20 V dc @ +85 °C | |
Terminal Type | SMT | |
Select all | ||
---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 220µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2917 | ||
Equivalent Series Resistance 100mΩ | ||
Lead Pitch 4.4mm | ||
Length 7.3mm | ||
Height 4.1mm | ||
Dimensions 7.3 x 4.3 x 4.1mm | ||
Series TPS | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Polarised Polar | ||
Leakage Current 35.2 μA | ||
Dissipation Factor 10% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Surge Voltage 13 V dc @ +125 °C, 20 V dc @ +85 °C | ||
Terminal Type SMT | ||
Related links
- KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 150μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 100μF MnO2 Tantalum Capacitor 16V dc, TPS Series