- RS Stock No.:
- 136-0074
- Mfr. Part No.:
- TPSD156M035R0300
- Brand:
- KYOCERA AVX
175 In stock for same day dispatch
Price Each (In a Bag of 5)
Kr. 22,132
(exc. VAT)
Kr. 27,665
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 45 | Kr. 22,132 | Kr. 110,66 |
50 - 95 | Kr. 20,598 | Kr. 102,99 |
100 - 245 | Kr. 18,798 | Kr. 93,99 |
250 - 495 | Kr. 17,488 | Kr. 87,44 |
500 + | Kr. 15,932 | Kr. 79,66 |
*price indicative |
- RS Stock No.:
- 136-0074
- Mfr. Part No.:
- TPSD156M035R0300
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
AVX TPS (D) Series of Tantalum Capacitors
The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVXs TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.
Features & Benefits
Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
Applications
Power supply applications
Medium power DC/DC converters
Medium power DC/DC converters
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 15µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 300mΩ |
Lead Pitch | 4.4mm |
Length | 7.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | 2917 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | SMT |
Surge Voltage | 28 V dc @ +125 °C, 46 V dc @ +85 °C |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Leakage Current | 5.3 μA |
Polarised | Polar |