- RS Stock No.:
- 136-0238
- Mfr. Part No.:
- TAJB336K006RNJ
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 136-0238
- Mfr. Part No.:
- TAJB336K006RNJ
- Brand:
- AVX
Technical Reference
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 33µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Lead Pitch | 1.4mm |
Automotive Standard | AEC-Q200 |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Surge Voltage | 8V |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Terminal Type | SMT |
Tolerance Minus | -10% |
Polarised | Polar |
- RS Stock No.:
- 136-0238
- Mfr. Part No.:
- TAJB336K006RNJ
- Brand:
- AVX