KYOCERA AVX 33 μF Tantalum Tantalum Capacitor 16V dc, Surface, TAJ Series

Subtotal (1 reel of 2000 units)*

Kr. 3 762,00

(exc. VAT)

Kr. 4 702,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +Kr. 1,881Kr. 3 762,00

*price indicative

RS Stock No.:
136-0240
Mfr. Part No.:
TAJB336M016RNJ
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Tantalum Capacitor

Technology

Tantalum

Capacitance

33μF

Voltage

16V dc

Mount Type

Surface

Packaging

Reel

Package/Case

3528-21

Equivalent Series Resistance ESR

2.1Ω

Polarity

Polar

Automotive Standard

AEC-Q200

Tolerance ±

-20%

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Pin Count

2

Hermetic Seal

No

Maximum Operating Temperature

125°C

Length

3.5mm

Standards/Approvals

RoHS

Depth

2.8mm

Height

1.9mm

Series

TAJ

Electrolyte Type

Solid

Leakage Current

5.3μA

Dissipation Factor

8%

Surge Voltage

20V

TAJ Standard Series 2.5 to 16Vdc


TAJ Series are General Purpose SMT Chip Tantalum Capacitors

7 case sizes available

Low profile options available

CV range: 0.10-2200μF / 2.5-50V

Applications include General low power DC/DC and Low Drop Out regulator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy