KYOCERA AVX 15μF Electrolytic Tantalum Capacitor 16V dc, F93 Series
- RS Stock No.:
- 136-1222
- Mfr. Part No.:
- F931C156MBA
- Brand:
- KYOCERA AVX
Subtotal (1 reel of 2000 units)**
Kr. 10 440,00
(exc. VAT)
Kr. 13 040,00
(inc. VAT)
Available to back order for despatch 26.05.2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Reel** |
---|---|---|
2000 + | Kr. 5,22 | Kr. 10 440,00 |
**price indicative
- RS Stock No.:
- 136-1222
- Mfr. Part No.:
- F931C156MBA
- Brand:
- KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KYOCERA AVX | |
Technology | Electrolytic | |
Capacitance | 15µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Package/Case | 1210 (3225M) | |
Equivalent Series Resistance | 2Ω | |
Length | 3.5mm | |
Height | 1.9mm | |
Dimensions | 3.5 x 2.8 x 1.9mm | |
Series | F93 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 6% | |
Leakage Current | 2.4 μA | |
Terminal Type | SMD | |
Polarised | Polar | |
Dielectric Material Family | Tantalum | |
Select all | ||
---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 15µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 1210 (3225M) | ||
Equivalent Series Resistance 2Ω | ||
Length 3.5mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series F93 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 6% | ||
Leakage Current 2.4 μA | ||
Terminal Type SMD | ||
Polarised Polar | ||
Dielectric Material Family Tantalum | ||
Related links
- KYOCERA AVX 15μF Electrolytic Tantalum Capacitor 16V dc, F93 Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 16V dc, F93 Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 16V dc, F93 Series
- KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 16V dc, F93 Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 16V dc, F93 Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 16V dc, F93 Series
- KYOCERA AVX 3.3μF Electrolytic Tantalum Capacitor 16V dc, F93 Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 20V dc, F93 Series