- RS Stock No.:
- 136-4543
- Mfr. Part No.:
- TAJC105K050RNJ
- Brand:
- KYOCERA AVX
20 In stock for same day dispatch
Added
Price Each (In a Bag of 20)
Kr. 8,433
(exc. VAT)
Kr. 10,541
(inc. VAT)
Units | Per unit | Per Bag* |
20 - 80 | Kr. 8,433 | Kr. 168,66 |
100 - 380 | Kr. 8,294 | Kr. 165,88 |
400 - 980 | Kr. 8,177 | Kr. 163,54 |
1000 + | Kr. 8,066 | Kr. 161,32 |
*price indicative |
- RS Stock No.:
- 136-4543
- Mfr. Part No.:
- TAJC105K050RNJ
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 1µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 5.5Ω |
Lead Pitch | 2.9mm |
Automotive Standard | AEC-Q200 |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Leakage Current | 0.5 μA |
Tolerance Plus | +10% |
Surge Voltage | 65V |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 4% |
Terminal Type | SMT |
Tolerance Minus | -10% |
Polarised | Polar |
- RS Stock No.:
- 136-4543
- Mfr. Part No.:
- TAJC105K050RNJ
- Brand:
- KYOCERA AVX