KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- RS Stock No.:
- 136-6213
- Mfr. Part No.:
- TPSA105K020R3000
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 bag of 25 units)**
Kr. 95,10
(exc. VAT)
Kr. 118,88
(inc. VAT)
Available to back order for despatch 02.06.2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Bag** |
---|---|---|
25 - 100 | Kr. 3,804 | Kr. 95,10 |
125 - 475 | Kr. 2,435 | Kr. 60,875 |
500 - 1225 | Kr. 2,004 | Kr. 50,10 |
1250 + | Kr. 1,955 | Kr. 48,875 |
**price indicative
- RS Stock No.:
- 136-6213
- Mfr. Part No.:
- TPSA105K020R3000
- Brand:
- KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KYOCERA AVX | |
Technology | Electrolytic | |
Capacitance | 1µF | |
Voltage | 20V dc | |
Mounting Type | Surface Mount | |
Package/Case | 3216-18 | |
Equivalent Series Resistance | 3Ω | |
Lead Pitch | 1.1mm | |
Tolerance | ±10% | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.6mm | |
Dimensions | 3.2 x 1.6 x 1.6mm | |
Series | TPS | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Tolerance Minus | -10% | |
Terminal Type | SMT | |
Dissipation Factor | 4% | |
Surge Voltage | 16 V @ 125 °C | |
Tolerance Plus | +10% | |
Leakage Current | 0.5 μA | |
Polarised | Polar | |
Minimum Operating Temperature | -55°C | |
Dielectric Material Family | Tantalum | |
Select all | ||
---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 1µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3216-18 | ||
Equivalent Series Resistance 3Ω | ||
Lead Pitch 1.1mm | ||
Tolerance ±10% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Series TPS | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Minus -10% | ||
Terminal Type SMT | ||
Dissipation Factor 4% | ||
Surge Voltage 16 V @ 125 °C | ||
Tolerance Plus +10% | ||
Leakage Current 0.5 μA | ||
Polarised Polar | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Related links
- KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 68μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 68μF MnO2 Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 100μF MnO2 Tantalum Capacitor 20V dc, TPS Series