- RS Stock No.:
- 144-7192
- Mfr. Part No.:
- T491A226K006AT
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 144-7192
- Mfr. Part No.:
- T491A226K006AT
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The KEMET T491 Series, designed specifically for todays highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMETs proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at ≤ 30°C/85% RH. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available upon request for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes. Standard packaging of these devices is tape and reel in accordance with EIA 481. This system provide perfect compatibility with all tape-fed placement units.
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481
Symmetrical, compliant terminations
Optional gold-plated terminations
Laser-marked case
100% surge current test on C, D, E, U, V, X sizes
Halogen free epoxy
Capacitance 0.1 μF to 1,000 μF
Tolerance ±10%, ±20%
Voltage 2.5 - 50 VDC
Extended range values
Low profile case sizes
RoHS Compliant and lead-free terminations
(See www.kemet.com for transition information)
Operating temperature: −55°C to +125°C.
Taped and reeled per EIA 481
Symmetrical, compliant terminations
Optional gold-plated terminations
Laser-marked case
100% surge current test on C, D, E, U, V, X sizes
Halogen free epoxy
Capacitance 0.1 μF to 1,000 μF
Tolerance ±10%, ±20%
Voltage 2.5 - 50 VDC
Extended range values
Low profile case sizes
RoHS Compliant and lead-free terminations
(See www.kemet.com for transition information)
Operating temperature: −55°C to +125°C.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 3Ω |
Lead Pitch | 1.2mm |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.5mm |
Dimensions | 3.2 x 1.6 x 1.5mm |
Series | T491 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +10% |
Dielectric Material Family | Tantalum |
Leakage Current | 1.4 μA |
Polarised | Polar |
Tolerance Minus | -10% |
Terminal Type | Solder |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 144-7192
- Mfr. Part No.:
- T491A226K006AT
- Brand:
- KEMET