- RS Stock No.:
- 166-7863
- Mfr. Part No.:
- THJD476K016RJN
- Brand:
- KYOCERA AVX
Available to back order for despatch 27.08.2024
Added
Price Each (On a Reel of 500)
Kr. 9,237
(exc. VAT)
Kr. 11,546
(inc. VAT)
Units | Per unit | Per Reel* |
500 - 2000 | Kr. 9,237 | Kr. 4 618,50 |
2500 - 4500 | Kr. 8,876 | Kr. 4 438,00 |
5000 + | Kr. 8,535 | Kr. 4 267,50 |
*price indicative |
- RS Stock No.:
- 166-7863
- Mfr. Part No.:
- THJD476K016RJN
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
THJ Series
150°C operation (with voltage derating)
High reliability (0.5%/1000 hours @ 85°C)
Black encapsulation with white markings
Ideal for automotive and other high temperature applications
Capacitance Tolerance 10%
High reliability (0.5%/1000 hours @ 85°C)
Black encapsulation with white markings
Ideal for automotive and other high temperature applications
Capacitance Tolerance 10%
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 47µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 900mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | THJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +175°C |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Leakage Current | 7.5 μA |
- RS Stock No.:
- 166-7863
- Mfr. Part No.:
- THJD476K016RJN
- Brand:
- KYOCERA AVX