- RS Stock No.:
- 166-7921
- Mfr. Part No.:
- TAP685M016CCS
- Brand:
- KYOCERA AVX
Available to back order for despatch 29.08.2024
Added
Price Each (In a Bag of 1000)
Kr. 4,108
(exc. VAT)
Kr. 5,135
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 1000 | Kr. 4,108 | Kr. 4 108,00 |
2000 + | Kr. 3,913 | Kr. 3 913,00 |
*price indicative |
- RS Stock No.:
- 166-7921
- Mfr. Part No.:
- TAP685M016CCS
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 6.8µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 4Ω |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 10mm |
Dimensions | 5 (Dia.) x 10mm |
Series | TAP |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 0.8 μA |
Tolerance Minus | -20% |
Diameter | 5mm |
Terminal Type | Through Hole |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Tolerance Plus | +20% |