- RS Stock No.:
- 167-6786
- Mfr. Part No.:
- TPSC336K016R0150
- Brand:
- KYOCERA AVX
Available to back order for despatch when stock is available
Added
Price Each (On a Reel of 500)
Kr. 2,343
(exc. VAT)
Kr. 2,929
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | Kr. 2,343 | Kr. 1 171,50 |
*price indicative |
- RS Stock No.:
- 167-6786
- Mfr. Part No.:
- TPSC336K016R0150
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 33µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 150mΩ |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Minus | -10% |
Leakage Current | 5.3 μA |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Terminal Type | Surface Mount |