- RS Stock No.:
- 169-3407
- Mfr. Part No.:
- 489D106X0035F6VE3
- Brand:
- Vishay
Available to back order for despatch 09.08.2024
Price Each (In a Bag of 500)
Kr. 12,008
(exc. VAT)
Kr. 15,01
(inc. VAT)
Units | Per unit | Per Bag* |
500 - 500 | Kr. 12,008 | Kr. 6 004,00 |
1000 + | Kr. 10,808 | Kr. 5 404,00 |
*price indicative |
- RS Stock No.:
- 169-3407
- Mfr. Part No.:
- 489D106X0035F6VE3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
489D Series
Solid tantalum radial capacitors
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 15mm |
Dimensions | 6 (Dia.) x 15mm |
Series | 489D |
Maximum Operating Temperature | +85°C |
Electrolyte Type | Solid |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 8% |
Tolerance Minus | -20% |
Diameter | 6mm |
Terminal Type | Through Hole |
Tolerance Plus | +20% |
Leakage Current | 5.2 μA |