- RS Stock No.:
- 169-3408
- Mfr. Part No.:
- 489D224X0035A6VE3
- Brand:
- Vishay
Available to back order for despatch 30.07.2024
Added
Price Each (In a Bag of 500)
Kr. 5,882
(exc. VAT)
Kr. 7,352
(inc. VAT)
Units | Per unit | Per Bag* |
500 - 500 | Kr. 5,882 | Kr. 2 941,00 |
1000 - 2000 | Kr. 5,588 | Kr. 2 794,00 |
2500 - 4500 | Kr. 5,294 | Kr. 2 647,00 |
5000 + | Kr. 5,00 | Kr. 2 500,00 |
*price indicative |
- RS Stock No.:
- 169-3408
- Mfr. Part No.:
- 489D224X0035A6VE3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
489D Series
Solid tantalum radial capacitors
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 220nF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 11mm |
Dimensions | 3.7 (Dia.) x 11mm |
Series | 489D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.5mm |
Tolerance Minus | -20% |
Diameter | 3.7mm |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Leakage Current | 1 μA |
Dissipation Factor | 4% |