- RS Stock No.:
- 170-8591
- Mfr. Part No.:
- 749DX106X0025B2B
- Brand:
- Vishay
Available to back order for despatch 21.03.2025
Added
Price Each (In a Bag of 75)
Kr. 36,98
(exc. VAT)
Kr. 46,22
(inc. VAT)
Units | Per unit | Per Bag* |
75 - 300 | Kr. 36,98 | Kr. 2 773,50 |
375 - 675 | Kr. 33,283 | Kr. 2 496,225 |
750 + | Kr. 31,618 | Kr. 2 371,35 |
*price indicative |
- RS Stock No.:
- 170-8591
- Mfr. Part No.:
- 749DX106X0025B2B
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
749D Series
Hermetically sealed metal case with plastic film insulation
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
Extended capacitance range
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
Extended capacitance range
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Length | 15mm |
Dimensions | 5.1 (Dia.) x 15mm |
Series | 749D |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Diameter | 5.1mm |
Lead Diameter | 0.5mm |
Tolerance Minus | -20% |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Leakage Current | 1 μA |
Terminal Type | Through Hole |
- RS Stock No.:
- 170-8591
- Mfr. Part No.:
- 749DX106X0025B2B
- Brand:
- Vishay