- RS Stock No.:
- 170-8614
- Mfr. Part No.:
- CTS13225X9020A2B
- Brand:
- Vishay
Available to back order for despatch 10.01.2025
Added
Price Each (In a Bag of 100)
Kr. 25,853
(exc. VAT)
Kr. 32,316
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | Kr. 25,853 | Kr. 2 585,30 |
*price indicative |
- RS Stock No.:
- 170-8614
- Mfr. Part No.:
- CTS13225X9020A2B
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
CTS13 Series
Hermetically sealed metal case with plastic film insulation
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 2.2µF |
Voltage | 20V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Length | 10.2mm |
Dimensions | 3.8 (Dia.) x 10.2mm |
Series | CTS13 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +85°C |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Leakage Current | 1 μA |
Diameter | 3.8mm |
Terminal Type | Through Hole |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |