- RS Stock No.:
- 170-8627
- Mfr. Part No.:
- CTS13686X9016C2B
- Brand:
- Vishay
1000 In stock for same day dispatch
Price Each (In a Bag of 50)
Kr. 98,655
(exc. VAT)
Kr. 123,319
(inc. VAT)
Units | Per unit | Per Bag* |
50 + | Kr. 98,655 | Kr. 4 932,75 |
*price indicative |
- RS Stock No.:
- 170-8627
- Mfr. Part No.:
- CTS13686X9016C2B
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
CTS13 Series
Hermetically sealed metal case with plastic film insulation
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 68µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Length | 20.5mm |
Dimensions | 7.7 (Dia.) x 20.5mm |
Series | CTS13 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +85°C |
Terminal Type | Through Hole |
Diameter | 7.7mm |
Tolerance Minus | -10% |
Leakage Current | 1 μA |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.6mm |