- RS Stock No.:
- 172-6767
- Mfr. Part No.:
- T356K686K016AT
- Brand:
- KEMET
Available to back order for despatch 09.07.2024
Added
Price Each (In a Bag of 100)
Kr. 86,58
(exc. VAT)
Kr. 108,22
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 100 | Kr. 86,58 | Kr. 8 658,00 |
200 - 500 | Kr. 73,593 | Kr. 7 359,30 |
600 - 900 | Kr. 70,981 | Kr. 7 098,10 |
1000 - 1900 | Kr. 70,009 | Kr. 7 000,90 |
2000 + | Kr. 69,062 | Kr. 6 906,20 |
*price indicative |
- RS Stock No.:
- 172-6767
- Mfr. Part No.:
- T356K686K016AT
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Low leakage current
Low DF performance
Polarized leads
Low DF performance
Polarized leads
Radial 125°C
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 68µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Lead Pitch | 5.08mm |
Tolerance | ±10% |
Height | 15.5mm |
Dimensions | 8.9 (Dia.) x 15.5mm |
Series | T356 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Minus | -10% |
Diameter | 8.9mm |
Dissipation Factor | 8% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Lead Diameter | 0.5mm |
Leakage Current | 4.3 μA |
- RS Stock No.:
- 172-6767
- Mfr. Part No.:
- T356K686K016AT
- Brand:
- KEMET