- RS Stock No.:
- 173-0444
- Mfr. Part No.:
- TR3C226K025C0400
- Brand:
- Vishay
7000 In stock for same day dispatch
Added
Price Each (On a Reel of 500)
Kr. 4,567
(exc. VAT)
Kr. 5,709
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | Kr. 4,567 | Kr. 2 283,50 |
*price indicative |
- RS Stock No.:
- 173-0444
- Mfr. Part No.:
- TR3C226K025C0400
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 400mΩ |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.5mm |
Dimensions | 6 x 3.2 x 2.5mm |
Series | TR3 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Leakage Current | 5.5 μA |