- RS Stock No.:
- 173-0481
- Mfr. Part No.:
- TR3D107K016C0125
- Brand:
- Vishay
3000 In stock for same day dispatch
Added
Price Each (On a Reel of 500)
Kr. 6,521
(exc. VAT)
Kr. 8,151
(inc. VAT)
Units | Per unit | Per Reel* |
500 - 500 | Kr. 6,521 | Kr. 3 260,50 |
1000 - 2000 | Kr. 5,869 | Kr. 2 934,50 |
2500 + | Kr. 5,543 | Kr. 2 771,50 |
*price indicative |
- RS Stock No.:
- 173-0481
- Mfr. Part No.:
- TR3D107K016C0125
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 125mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.8mm |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | TR3 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 8% |
Tolerance Plus | +10% |
Leakage Current | 16 μA |