- RS Stock No.:
- 173-0540
- Mfr. Part No.:
- TR3E106K035C0200
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 173-0540
- Mfr. Part No.:
- TR3E106K035C0200
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 200mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4mm |
Dimensions | 7.3 x 4.3 x 4mm |
Series | TR3 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 3.5 μA |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Terminal Type | Surface Mount |