- RS Stock No.:
- 173-0557
- Mfr. Part No.:
- TR3D686M016C0070
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 173-0557
- Mfr. Part No.:
- TR3D686M016C0070
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 68µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 70mΩ |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.8mm |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | TR3 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Dissipation Factor | 6% |
Tolerance Plus | +20% |
Tolerance Minus | -20% |
Leakage Current | 10.9 μA |