- RS Stock No.:
- 173-1411
- Mfr. Part No.:
- TR3E106K035C0250
- Brand:
- Vishay
8000 In stock for same day dispatch
Added
Price Each (On a Reel of 400)
Kr. 14,821
(exc. VAT)
Kr. 18,526
(inc. VAT)
Units | Per unit | Per Reel* |
400 - 400 | Kr. 14,821 | Kr. 5 928,40 |
800 + | Kr. 13,339 | Kr. 5 335,60 |
*price indicative |
- RS Stock No.:
- 173-1411
- Mfr. Part No.:
- TR3E106K035C0250
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 250mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4mm |
Dimensions | 7.3 x 4.3 x 4mm |
Series | TR3 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +10% |
Leakage Current | 3.5 μA |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |