- RS Stock No.:
- 173-5104
- Mfr. Part No.:
- T543X476M035AHE030
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 173-5104
- Mfr. Part No.:
- T543X476M035AHE030
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- US
Product Details
KEMET T543 Series Polymer Tantalum COTS
High performance surface mount KEMET Capacitor from the T543 Series which are both reliable and have low ESR.
Features and Benefits:
T543 series construction gives very low ESR, improved capacitance retention at high frequency and improved ripple current handling capability. The polymer technology also exhibits a benign failure mode which eliminates the ignition failures
Note
Black band on body indicates positive terminal
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 47µF |
Voltage | 35V dc |
Dielectric Material Family | Tantalum |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 30mΩ |
Lead Pitch | 3.8mm |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Maximum Operating Temperature | +105°C |
Height | 4mm |
Dimensions | 7.3 x 4.3 x 4mm |
Series | T543_COTS |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Leakage Current | 165 μA dc |
- RS Stock No.:
- 173-5104
- Mfr. Part No.:
- T543X476M035AHE030
- Brand:
- KEMET