- RS Stock No.:
- 174-7478
- Mfr. Part No.:
- TAJE226K035RNJ
- Brand:
- KYOCERA AVX
Available to back order for despatch 29.07.2024
Added
Price Each (On a Reel of 1600)
Kr. 20,964
(exc. VAT)
Kr. 26,205
(inc. VAT)
Units | Per unit | Per Reel* |
1600 + | Kr. 20,964 | Kr. 33 542,40 |
*price indicative |
- RS Stock No.:
- 174-7478
- Mfr. Part No.:
- TAJE226K035RNJ
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
AVX TAJ (E) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Low power DC/DC applications
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 500mΩ |
Automotive Standard | AEC-Q200 |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +10% |
Dissipation Factor | 6% |
Tolerance Minus | -10% |
Polarised | Polar |
Leakage Current | 7.7 μA |
Dielectric Material Family | Tantalum |
Surge Voltage | 28 V dc @ +125°C, 46 V dc @ +85°C |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |