- RS Stock No.:
- 181-4561
- Brand:
- RS PRO
Available to back order for despatch 29.10.2024
Added
Price Each (In a Bag of 500)
Kr. 2,847
(exc. VAT)
Kr. 3,559
(inc. VAT)
Units | Per unit | Per Bag* |
500 - 1000 | Kr. 2,847 | Kr. 1 423,50 |
1500 + | Kr. 2,634 | Kr. 1 317,00 |
*price indicative |
- RS Stock No.:
- 181-4561
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 15uf epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 16VDC and a leakage current of 500nA. It has dimensions of 5.5mm x 5.5mm x 9.5mm x 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/case: C
Positive polarised
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/case: C
Positive polarised
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 15µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Package/Case | C |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 5.5mm |
Depth | 5.5mm |
Height | 9.5mm |
Dimensions | 5.5 x 5.5 x 9.5mm |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Polarised | Positive |
Dissipation Factor | <lteq/>0.08% |
Leakage Current | 500 nA |
Tolerance Minus | -20% |
Dielectric Material Family | Tantalum |
Lead Diameter | 0.5mm |
Tolerance Plus | +20% |
Minimum Operating Temperature | -55°C |