- RS Stock No.:
- 181-4679
- Brand:
- RS PRO
20 In stock for same day dispatch
Added
Price Each (In a Pack of 20)
Kr. 5,571
(exc. VAT)
Kr. 6,964
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 80 | Kr. 5,571 | Kr. 111,42 |
100 - 280 | Kr. 4,638 | Kr. 92,76 |
300 + | Kr. 4,219 | Kr. 84,38 |
*price indicative |
- RS Stock No.:
- 181-4679
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 1.5uf epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 35VDC and a leakage current of 500nA. It has dimensions of 4.5mm x 4.5mm x 7mm (L x D x H x Lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/case: C
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/case: C
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 1.5µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Package/Case | C |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 5.5mm |
Depth | 5.5mm |
Height | 9.5mm |
Dimensions | 5.5 x 5.5 x 9.5mm |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Minus | -20% |
Dissipation Factor | <lteq/>0.06% |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Dielectric Material Family | Tantalum |
Leakage Current | 500 nA |
Polarised | Positive |