- RS Stock No.:
- 181-4775
- Brand:
- RS PRO
30 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 29,976
(exc. VAT)
Kr. 37,47
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 29,976 | Kr. 149,88 |
25 - 95 | Kr. 24,932 | Kr. 124,66 |
100 + | Kr. 22,726 | Kr. 113,63 |
*price indicative |
- RS Stock No.:
- 181-4775
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 68μf epoxy-coated solid electrolytic tantalum capacitor has 25VDC voltage rating with a leakage current of 500nA. It has dimensions of 9.5mm x 9.5mm x 16.5mm x 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life test: 1000 hours
Lead pitch: 5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/Case: F
Positive polarised
Operating temperature ranges between -55°C and 125°C
Life test: 1000 hours
Lead pitch: 5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/Case: F
Positive polarised
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 68µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Package/Case | F |
Lead Pitch | 5mm |
Tolerance | ±20% |
Length | 9.5mm |
Depth | 9.5mm |
Height | 16.5mm |
Dimensions | 9.5 x 9.5 x 16.5mm |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Polarised | Positive |
Leakage Current | 500 nA |
Lead Diameter | 0.5mm |
Dielectric Material Family | Tantalum |
Tolerance Plus | +20% |
Minimum Operating Temperature | -55°C |
Dissipation Factor | <lteq/>0.08% |
Tolerance Minus | -20% |