- RS Stock No.:
- 188-2036
- Mfr. Part No.:
- TMCUA1A106KTRF
- Brand:
- Vishay
Available to back order for despatch 02.09.2024
Added
Price Each (On a Reel of 3000)
Kr. 0,754
(exc. VAT)
Kr. 0,942
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | Kr. 0,754 | Kr. 2 262,00 |
*price indicative |
- RS Stock No.:
- 188-2036
- Mfr. Part No.:
- TMCUA1A106KTRF
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, Ultra Flat Low Profile
Small size, low profile
Terminations: Case UA: 100 % matte tin Case UB: Ni / Pd / Au
APPLICATIONS
Industrial
General purpose
Undefined
Terminations: Case UA: 100 % matte tin Case UB: Ni / Pd / Au
APPLICATIONS
Industrial
General purpose
Undefined
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 10µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-12 |
Equivalent Series Resistance | 4Ω |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.2mm |
Dimensions | 3.2 x 1.6 x 1.2mm |
Series | TMCU |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 0.5 μA |
Dissipation Factor | 8% |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Dielectric Material Family | Tantalum |
Terminal Type | Solder |