- RS Stock No.:
- 537-4255
- Mfr. Part No.:
- TAP335M016CCS
- Brand:
- KYOCERA AVX
Available to back order for despatch 06.09.2024
Price Each (In a Pack of 25)
Kr. 5,12
(exc. VAT)
Kr. 6,40
(inc. VAT)
Units | Per unit | Per Pack* |
25 + | Kr. 5,12 | Kr. 128,00 |
*price indicative |
- RS Stock No.:
- 537-4255
- Mfr. Part No.:
- TAP335M016CCS
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 3.3µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 6Ω |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 8.5mm |
Dimensions | 4.5 (Dia.) x 8.5mm |
Series | TAP |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Terminal Type | Through Hole |
Tolerance Plus | +20% |
Leakage Current | 0.5 μA |
Diameter | 4.5mm |
Tolerance Minus | -20% |
Lead Diameter | 0.5mm |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |