- RS Stock No.:
- 538-2329
- Mfr. Part No.:
- T491A474K035AT
- Brand:
- KEMET
10 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 2,366
(exc. VAT)
Kr. 2,958
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 2,366 | Kr. 23,66 |
*price indicative |
- RS Stock No.:
- 538-2329
- Mfr. Part No.:
- T491A474K035AT
- Brand:
- KEMET
Legislation and Compliance
Product Details
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Note
Black band on body indicates positive terminal.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 470nF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | A |
Equivalent Series Resistance | 12Ω |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | T491 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 4% |
Tolerance Minus | -10% |
Tolerance Plus | +10% |
Leakage Current | 500 nA |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
- RS Stock No.:
- 538-2329
- Mfr. Part No.:
- T491A474K035AT
- Brand:
- KEMET