- RS Stock No.:
- 547-9805
- Mfr. Part No.:
- TAJY227K010RNJ
- Brand:
- KYOCERA AVX
1450 In stock for same day dispatch
Added
Price Each (In a Pack of 25)
Kr. 7,564
(exc. VAT)
Kr. 9,455
(inc. VAT)
Units | Per unit | Per Pack* |
25 + | Kr. 7,564 | Kr. 189,10 |
*price indicative |
- RS Stock No.:
- 547-9805
- Mfr. Part No.:
- TAJY227K010RNJ
- Brand:
- KYOCERA AVX
Legislation and Compliance
Product Details
AVX TAJ (Y) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Low power DC/DC applications
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 220µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-20 |
Equivalent Series Resistance | 500mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2mm |
Dimensions | 7.3 x 4.3 x 2mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 10% |
Tolerance Plus | +10% |
Leakage Current | 22 μA |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
- RS Stock No.:
- 547-9805
- Mfr. Part No.:
- TAJY227K010RNJ
- Brand:
- KYOCERA AVX