- RS Stock No.:
- 684-4229
- Mfr. Part No.:
- 135D226X9025C6E3
- Brand:
- Vishay
Available to back order for despatch 04.12.2024
Added
Price Each
Kr. 492,40
(exc. VAT)
Kr. 615,50
(inc. VAT)
Units | Per unit |
1 - 1 | Kr. 492,40 |
2 - 4 | Kr. 430,29 |
5 - 9 | Kr. 418,74 |
10 - 24 | Kr. 407,63 |
25 + | Kr. 397,18 |
- RS Stock No.:
- 684-4229
- Mfr. Part No.:
- 135D226X9025C6E3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
135D Series
Vishay 135D series tantalum case electrolytic capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3 V reverse voltage capability at +85 °C and a higher ripple current capability than other electrolytic types. This range of capacitors has a high resistance to damage from shock and vibration.
Hermetically-sealed TANTALEX® capacitors
Low dissipation factor
Exceptional operating stability
Supplied with plastic-film insulation
Terminals are solid, tinned nickel wire leads
Low dissipation factor
Exceptional operating stability
Supplied with plastic-film insulation
Terminals are solid, tinned nickel wire leads
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 4.2Ω |
Tolerance | ±10% |
Length | 13.08mm |
Dimensions | 5.57 (Dia.) x 13.08mm |
Series | 135D |
Electrolyte Type | Wet |
Maximum Operating Temperature | +200°C |
Terminal Type | Through Hole |
Leakage Current | 1 μA |
Lead Diameter | 0.64mm |
Diameter | 5.57mm |
Tolerance Minus | -10% |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |