- RS Stock No.:
- 684-4294
- Mfr. Part No.:
- 195D106X0035Z2T
- Brand:
- Vishay
494 In stock for same day dispatch
Added
Price Each
Kr. 13,90
(exc. VAT)
Kr. 17,38
(inc. VAT)
Units | Per unit |
1 + | Kr. 13,90 |
- RS Stock No.:
- 684-4294
- Mfr. Part No.:
- 195D106X0035Z2T
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
195D Series
The Vishay 194D Tantamount® series solid Tantalum Capacitors are surface mount chips with a conformal coating. The 194D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Note
Anode (+ve terminal) identified by tantalum wire nib
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Tolerance | ±20% |
Length | 7.24mm |
Depth | 2.65mm |
Height | 2.65mm |
Dimensions | 7.24 x 2.65 x 2.65mm |
Series | 195D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -20% |
Terminal Type | Surface Mount |
Tolerance Plus | +20% |
Dissipation Factor | 6% |
Leakage Current | 3.5 μA |
- RS Stock No.:
- 684-4294
- Mfr. Part No.:
- 195D106X0035Z2T
- Brand:
- Vishay