- RS Stock No.:
- 684-4332
- Mfr. Part No.:
- 489D105X0035B1VE3
- Brand:
- Vishay
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each (In a Pack of 5)
Kr. 6,444
(exc. VAT)
Kr. 8,055
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 6,444 | Kr. 32,22 |
25 - 120 | Kr. 4,356 | Kr. 21,78 |
125 - 245 | Kr. 3,222 | Kr. 16,11 |
250 + | Kr. 3,156 | Kr. 15,78 |
*price indicative |
- RS Stock No.:
- 684-4332
- Mfr. Part No.:
- 489D105X0035B1VE3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
489D Series
Solid tantalum radial capacitors
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 1µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Height | 7.5mm |
Dimensions | 4 (Dia.) x 7.5mm |
Series | 489D |
Maximum Operating Temperature | +85°C |
Electrolyte Type | Solid |
Diameter | 4mm |
Dissipation Factor | 4% |
Lead Diameter | 0.5mm |
Leakage Current | 1 μA |
Tolerance Minus | -20% |
Tolerance Plus | +20% |
Minimum Operating Temperature | -55°C |
Terminal Type | Through Hole |