- RS Stock No.:
- 684-4364
- Mfr. Part No.:
- 489D106X0010B1VE3
- Brand:
- Vishay
185 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 8,376
(exc. VAT)
Kr. 10,47
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 8,376 | Kr. 41,88 |
50 - 120 | Kr. 8,044 | Kr. 40,22 |
125 - 245 | Kr. 7,71 | Kr. 38,55 |
250 - 495 | Kr. 6,954 | Kr. 34,77 |
500 + | Kr. 6,222 | Kr. 31,11 |
*price indicative |
- RS Stock No.:
- 684-4364
- Mfr. Part No.:
- 489D106X0010B1VE3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
489D Series
Solid tantalum radial capacitors
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Height | 7.5mm |
Dimensions | 4 (Dia.) x 7.5mm |
Series | 489D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.5mm |
Dissipation Factor | 8% |
Tolerance Minus | -20% |
Diameter | 4mm |
Leakage Current | 1.5 μA |
Minimum Operating Temperature | -55°C |
Terminal Type | Through Hole |
Tolerance Plus | +20% |