- RS Stock No.:
- 684-5010
- Mfr. Part No.:
- CTS13686X9016C2B
- Brand:
- Vishay
1000 In stock for same day dispatch
Added
Price Each
Kr. 169,65
(exc. VAT)
Kr. 212,06
(inc. VAT)
Units | Per unit |
1 + | Kr. 169,65 |
- RS Stock No.:
- 684-5010
- Mfr. Part No.:
- CTS13686X9016C2B
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
CTS13 Series
Hermetically sealed metal case with plastic film insulation
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 68µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Length | 20.5mm |
Dimensions | 7.7 (Dia.) x 20.5mm |
Series | CTS13 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +85°C |
Leakage Current | 1 μA |
Tolerance Minus | -10% |
Diameter | 7.7mm |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.6mm |
Tolerance Plus | +10% |