- RS Stock No.:
- 684-5183
- Mfr. Part No.:
- TR3D106K035C0260
- Brand:
- Vishay
Available to back order for despatch 29.08.2024
Added
Price Each (In a Pack of 5)
Kr. 11,866
(exc. VAT)
Kr. 14,832
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 11,866 | Kr. 59,33 |
50 - 120 | Kr. 8,888 | Kr. 44,44 |
125 - 245 | Kr. 7,71 | Kr. 38,55 |
250 - 495 | Kr. 7,11 | Kr. 35,55 |
500 + | Kr. 6,51 | Kr. 32,55 |
*price indicative |
- RS Stock No.:
- 684-5183
- Mfr. Part No.:
- TR3D106K035C0260
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 260mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.8mm |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | TR3 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Terminal Type | Surface Mount |
Dissipation Factor | 6% |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Leakage Current | 3.5 μA |
Tolerance Minus | -10% |