- RS Stock No.:
- 699-3270
- Mfr. Part No.:
- TPSA106K010R0900
- Brand:
- KYOCERA AVX
110 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 4,778
(exc. VAT)
Kr. 5,972
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 4,778 | Kr. 23,89 |
50 - 120 | Kr. 3,334 | Kr. 16,67 |
125 - 245 | Kr. 2,756 | Kr. 13,78 |
250 - 495 | Kr. 2,71 | Kr. 13,55 |
500 + | Kr. 2,622 | Kr. 13,11 |
*price indicative |
- RS Stock No.:
- 699-3270
- Mfr. Part No.:
- TPSA106K010R0900
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 900mΩ |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TPS |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Dissipation Factor | 6% |
Leakage Current | 1 μA |