Samsung 22μF MnO2 Tantalum Electrolytic Capacitor 6.3V dc, SCS Series

Bulk discount available
View bulk pricing options

Subtotal 200 units (supplied on a reel)*

Kr. 217,80

(exc. VAT)

Kr. 272,20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
200 - 480Kr. 1,089
500 - 1980Kr. 0,781
2000 - 3980Kr. 0,626
4000 +Kr. 0,463

*price indicative

Packaging Options:
RS Stock No.:
795-8057P
Mfr. Part No.:
TCSCS0J226KAAR
Brand:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Technology

MnO2

Capacitance

22µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3216

Equivalent Series Resistance

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

SCS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

1.4 μA

Minimum Operating Temperature

-55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy