- RS Stock No.:
- 799-0060
- Mfr. Part No.:
- 595D107X9016D2T
- Brand:
- Vishay
514 In stock for same day dispatch
Added
Price Each (In a Pack of 2)
Kr. 40,44
(exc. VAT)
Kr. 50,55
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | Kr. 40,44 | Kr. 80,88 |
20 - 48 | Kr. 30,33 | Kr. 60,66 |
50 - 98 | Kr. 28,33 | Kr. 56,66 |
100 - 198 | Kr. 26,275 | Kr. 52,55 |
200 + | Kr. 24,275 | Kr. 48,55 |
*price indicative |
- RS Stock No.:
- 799-0060
- Mfr. Part No.:
- 595D107X9016D2T
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
595D and 592D Series CMS Tantalum Capacitors
595D tantalum chips are as compact as 293D capacitors, but with a higher CV ratio
592D capacitors are suited for all applications requiring ultra-thin components
Very compact
Low leakage current
Low impedance and inductance
592D capacitors are suited for all applications requiring ultra-thin components
Very compact
Low leakage current
Low impedance and inductance
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | D |
Equivalent Series Resistance | 150mΩ |
Tolerance | ±10% |
Length | 7.4mm |
Depth | 4.3mm |
Height | 2.8mm |
Dimensions | 7.4 x 4.3 x 2.8mm |
Series | 595D |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Leakage Current | 16 μA |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 799-0060
- Mfr. Part No.:
- 595D107X9016D2T
- Brand:
- Vishay