- RS Stock No.:
- 830-9813
- Mfr. Part No.:
- 150D226X9050S2BE3
- Brand:
- Vishay
Available to back order for despatch when stock is available
Added
Price Each
Kr. 152,54
(exc. VAT)
Kr. 190,68
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 152,54 |
5 - 9 | Kr. 144,99 |
10 - 24 | Kr. 114,43 |
25 - 49 | Kr. 106,77 |
50 + | Kr. 91,55 |
- RS Stock No.:
- 830-9813
- Mfr. Part No.:
- 150D226X9050S2BE3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
150D Series
Vishay 150D series tantalum case electrolytic capacitors are high performance, hermetically-sealed TANTALEX® capacitors. These capacitors offer low dissipation factor and exceptional operating stability in a plastic film insulated casing with solid tinned nickel wire leads.
The 150D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
The 150D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Package/Case | S |
Tolerance | ±10% |
Length | 23.42mm |
Dimensions | 8.92 (Dia.) x 23.42mm |
Series | 150D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Diameter | 8.92mm |
Leakage Current | 6 μA |
Tolerance Minus | -10% |
Lead Diameter | 0.64mm |