- RS Stock No.:
- 871-7298
- Mfr. Part No.:
- 597D477X0016H2T
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 871-7298
- Mfr. Part No.:
- 597D477X0016H2T
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
597D Series
The Vishay 597D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 597D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV. This series is suitable for a wide range of applications.
Features and Benefits
Surface mount
High temperature rating
High temperature rating
Applications:
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Filtering and decoupling within DC-to-DC conversion, line cards, mother boards and power supply applications in end product such as test equipment, PC's and base stations.
Note
Anode (+ve) terminal identified by tantalum wire nib
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | H |
Equivalent Series Resistance | 100mΩ |
Tolerance | ±20% |
Length | 8mm |
Depth | 6.6mm |
Height | 5.2mm |
Dimensions | 8 x 6.6 x 5.2mm |
Series | 597D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 14% |
Dielectric Material Family | Tantalum |
Terminal Type | SMT |
Tolerance Minus | -20% |
Surge Voltage | 20V |
Tolerance Plus | +20% |
Leakage Current | 75 μA |
- RS Stock No.:
- 871-7298
- Mfr. Part No.:
- 597D477X0016H2T
- Brand:
- Vishay