Vishay 220μF MnO2 Tantalum Capacitor 20V dc, 597D Series
- RS Stock No.:
- 871-7309
- Mfr. Part No.:
- 597D227X9020R2T
- Brand:
- Vishay
1017 In stock for same day dispatch
Price Each
Kr. 99,32
(exc. VAT)
Kr. 124,15
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | Kr. 99,32 |
10 - 24 | Kr. 92,44 |
25 - 49 | Kr. 86,44 |
50 - 99 | Kr. 80,55 |
100 + | Kr. 72,55 |
- RS Stock No.:
- 871-7309
- Mfr. Part No.:
- 597D227X9020R2T
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
597D Series
The Vishay 597D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 597D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV. This series is suitable for a wide range of applications.
Features and Benefits
Surface mount
High temperature rating
High temperature rating
Applications:
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Filtering and decoupling within DC-to-DC conversion, line cards, mother boards and power supply applications in end product such as test equipment, PC's and base stations.
Note
Anode (+ve) terminal identified by tantalum wire nib
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 220µF |
Voltage | 20V dc |
Mounting Type | Surface Mount |
Package/Case | R |
Equivalent Series Resistance | 80mΩ |
Tolerance | ±10% |
Length | 7.6mm |
Depth | 6mm |
Height | 3.6mm |
Dimensions | 7.6 x 6 x 3.6mm |
Series | 597D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 44 μA |
Tolerance Plus | +10% |
Surge Voltage | 26V |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 8% |
Dielectric Material Family | Tantalum |
Tolerance Minus | -10% |
Terminal Type | SMT |