- RS Stock No.:
- 887-2913
- Mfr. Part No.:
- TAJA104K050RNJ
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 887-2913
- Mfr. Part No.:
- TAJA104K050RNJ
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 100nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 22Ω |
Lead Pitch | 1.1mm |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 0.5 μA |
Dissipation Factor | 4% |
Tolerance Minus | -10% |
Dielectric Material Family | Tantalum |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Surge Voltage | 40 V @ ≤+125 °C, 65 V @ ≤+85 °C |
Tolerance Plus | +10% |