- RS Stock No.:
- 887-3099
- Mfr. Part No.:
- TAJD107M010RNJ
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 887-3099
- Mfr. Part No.:
- TAJD107M010RNJ
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 900mΩ |
Lead Pitch | 4.4mm |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -20% |
Leakage Current | 10 μA |
Tolerance Plus | +20% |
Surge Voltage | 13 V @ ≤+85 °C, 8 V @ ≤+125 °C |
Dissipation Factor | 6% |
Dielectric Material Family | Tantalum |
Terminal Type | SMT |