- RS Stock No.:
- 912-9138
- Brand:
- RS PRO
29 In stock for same day dispatch
Added
Price Each
Kr. 219,76
(exc. VAT)
Kr. 274,70
(inc. VAT)
Units | Per unit |
1 + | Kr. 219,76 |
- RS Stock No.:
- 912-9138
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Tape Dispenser for 9 to 12 mm Width Tapes
Need a hassle-free way to seal plastic bag necks? This RS PRO tape dispenser is ideal for packaging food or other goods for sale or storage.
Its metal frame construction means the dispenser will stand up to wear and tear and you can mount it on any horizontal or vertical surface with screws. It also features an integrated blade, handy for trimming bag necks. Using this item will help you save on tape waste as well as provide a neat seal and speed up your workflow.
Its easy, efficient operation and robust design make this type of tape dispenser a favourite with grocers, butchers and other traders who need to seal bags as they go. They're commonly found in retail, packaging and storage facilities.
Its metal frame construction means the dispenser will stand up to wear and tear and you can mount it on any horizontal or vertical surface with screws. It also features an integrated blade, handy for trimming bag necks. Using this item will help you save on tape waste as well as provide a neat seal and speed up your workflow.
Its easy, efficient operation and robust design make this type of tape dispenser a favourite with grocers, butchers and other traders who need to seal bags as they go. They're commonly found in retail, packaging and storage facilities.
Features and Benefits
For use with 75 mm core tape
For use with 12 mm width tape
For use with 9 mm width tape
7 mm throat
For use with 12 mm width tape
For use with 9 mm width tape
7 mm throat
Specifications
Attribute | Value |
---|---|
Type | Tape Dispenser |
For Use With | 75mm Core Tape |
Tape Width | 9mm, 12mm |