OPTIBELT Taper Bush 2517, 50mm Shaft Diameter
- RS Stock No.:
- 238-3564
- Mfr. Part No.:
- 2517-50
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr.266 32
(exc. VAT)
Kr.332 90
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 16 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 09. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 266,32 |
*price indicative
- RS Stock No.:
- 238-3564
- Mfr. Part No.:
- 2517-50
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Shaft Diameter | 50mm | |
| Bush Series | 2517 | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Shaft Diameter 50mm | ||
Bush Series 2517 | ||
Length 45mm | ||
The OPTIBELT taper bush is available with 50 mm metric bore (DIN 6885 part 1) and 45 mm length.
1/2 x 1 inch hexagon socket screw
Related links
- RS PRO Taper Bush 2517, 50mm Shaft Diameter
- OPTIBELT Taper Bush 2012, 50mm Shaft Diameter
- OPTIBELT Taper Bush 3020, 50mm Shaft Diameter
- OPTIBELT Taper Bush 3535, 50mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 25mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 48mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 32mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 42mm Shaft Diameter