TUK Limited Male Telecom Connector
- RS Stock No.:
- 284-4813
- Distrelec Article No.:
- 302-77-390
- Mfr. Part No.:
- PGSCB7.5CLR#20
- Brand:
- TUK Limited
Subtotal (1 pack of 20 units)*
Kr. 364,14
(exc. VAT)
Kr. 455,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | Kr. 18,207 | Kr. 364,14 |
*price indicative
- RS Stock No.:
- 284-4813
- Distrelec Article No.:
- 302-77-390
- Mfr. Part No.:
- PGSCB7.5CLR#20
- Brand:
- TUK Limited
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Connector Type | RJ45 | |
| Product Type | Telecom Connector | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Connector Type RJ45 | ||
Product Type Telecom Connector | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Modular Plug with 7.5mm Boot is designed for RJ45 connections and supports CAT6a and CAT6 standards. Each plug has 8 positions and 8 contacts, providing a shielded connection for enhanced performance. This pack includes 20 pieces of these modular plugs, ideal for networking applications where reliable and high-speed connections are essential.
Rohs compliant
LAN category CAT6, CAT6a
Related links
- TUK Limited Male Telecom Connector
- TUK Limited PRL5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited Key RJ45
- TUK Limited PRLGS Series Plug Male Cat6a Shielded Straight 1 Port 1 Way
- Ideal Industries Male Telecom Connector 1 Way, Solder
- Tempo Male Telecom Connector 1 Way, Solder
- TUK Limited PRL5 Series Plug Male Cat5e Unshielded Straight 1 Port
- TUK Limited PRL6 Series Plug Male Cat6 Unshielded Straight 1 Port